
The MTLW-112-05-G-S-070 is a 12-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2.54mm terminal pitch and a single row configuration. This header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact. The header measures 3.29mm in height and has a mating length of 1.77mm.
Samtec MTLW-112-05-G-S-070 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 3.29mm |
| Mating Length | 1.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-112-05-G-S-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.