
The MTLW-112-07-G-S-319 is a 12-contact unshrouded header with a 2.54mm pitch, designed for through-hole mounting. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 5.2 amps per contact. The header is available from Samtec and is suitable for use in a variety of applications. The MTLW-112-07-G-S-319 is a straight, unshrouded header with a height of 9.62mm and a mating length of 8.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-112-07-G-S-319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.62mm |
| Mating Length | 8.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-112-07-G-S-319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.