The MTLW-112-08-G-D-335 is a 24-contact unshrouded header from Samtec, designed for board-to-board and mezzanine connections. It features a HDR gender and a terminal pitch of 2.54mm. The header is rated for a maximum current of 5.2A per contact and has a maximum operating temperature range of -55 to 125°C. The MTLW-112-08-G-D-335 is a through-hole mount component with a height of 10.02mm and a mating length of 8.5mm.
Checking distributor stock and pricing after the page loads.
Samtec MTLW-112-08-G-D-335 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.02mm |
| Mating Length | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.