
The MTLW-112-22-F-D-500 is a 24-contact unshrouded header from Samtec. It features a 2.54mm terminal pitch and is available in a through hole mount configuration. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2 amps per contact. The body orientation is straight and the termination method is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-112-22-F-D-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 14.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-112-22-F-D-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.