
The MTLW-114-05-T-S-167 is a 14-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 5.2A per contact. The MTLW-114-05-T-S-167 is suitable for use in applications requiring a reliable and high-density connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-114-05-T-S-167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTLW-114-05-T-S-167 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.76mm |
| Mating Length | 4.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-114-05-T-S-167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.