
The MTLW-114-07-T-S-003 is a 14-contact unshrouded header with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum current rating of 5.2A per contact. The header operates within a temperature range of -55 to 105 degrees Celsius. It is manufactured by Samtec and is categorized as a board-to-board and mezzanine connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-114-07-T-S-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 1.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-114-07-T-S-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.