This unshrouded header features 14 contacts with a 2.54mm pitch and is designed for through hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is rated for a maximum current of 5.2 amps per contact and has a height of 8.37mm. It is available in a straight body orientation and has a mating length of 6.85mm.
Samtec MTLW-114-22-G-S-270 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 8.37mm |
| Mating Length | 6.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-114-22-G-S-270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.