
The MTLW-116-06-G-S-100 is a 16-contact unshrouded header from Samtec, designed for board-to-board and mezzanine connections. It features a terminal pitch of 2.54mm and a termination method of solder. The header operates within a temperature range of -55 to 125 degrees Celsius. It is suitable for through hole mounting and has a maximum current rating of 5.2 amps per contact. The header is available in a straight body orientation with a height of 4.06mm and a mating length of 2.54mm.
Samtec MTLW-116-06-G-S-100 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.06mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-116-06-G-S-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.