
Unshrouded header with 16 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of bronze with gold plating ensure reliable mating. Straight, top-entry, through-hole mounting with solder termination. Black polymer insulation and housing rated UL94 V-0, operating from -55°C to 125°C.
Samtec MTLW-116-07-G-S-280 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, MTLW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTLW-116-07-G-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.