The MTLW-116-09-G-S-161 is a 16-contact unshrouded header from Samtec, designed for through-hole mounting. It features a terminal pitch of 2.54mm and a maximum current rating of 5.2A per contact. The header operates within a temperature range of -55°C to 125°C and has a height of 5.6mm. It is suitable for use in applications requiring a high-density, low-profile interconnect solution.
Samtec MTLW-116-09-G-S-161 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.6mm |
| Mating Length | 4.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-116-09-G-S-161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.