The MTLW-120-05-S-D-125 is a 40-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a 2-row configuration, with a termination method of solder. The header has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum current rating of 5.2A per contact. The header is mounted through a hole and has a height of 4.69mm, with a mating length of 3.17mm.
Samtec MTLW-120-05-S-D-125 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.69mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-120-05-S-D-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.