This Samtec MTLW-120-05-S-D-160 is a 40-contact unshrouded header with a HDR gender and 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a straight body orientation and a maximum current rating of 5.2 amps per contact. It measures 5.58mm in height and has a mating length of 4.06mm.
Samtec MTLW-120-05-S-D-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.58mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-120-05-S-D-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.