
The MTLW-120-06-G-S-101 is a 20-contact unshrouded header from Samtec. It features a terminal pitch of 2.54mm and a termination method of solder. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a maximum current rating of 5.2A per contact.
Samtec MTLW-120-06-G-S-101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.08mm |
| Mating Length | 2.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-120-06-G-S-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.