
The MTLW-120-23-S-S-288 is a 20-contact unshrouded header from Samtec, designed for board-to-board and mezzanine connections. It features a 2.54mm terminal pitch and a straight body orientation. The header is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is suitable for through hole mounting and has a maximum current rating of 5.2 amps per contact. The header has a height of 8.83mm and a mating length of 7.31mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-120-23-S-S-288 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 8.83mm |
| Mating Length | 7.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-120-23-S-S-288 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.