The MTLW-121-06-G-D-240 is a 42-contact unshrouded header from Samtec with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 5.2 amps per contact and a height of 7.61mm. The mating length is 6.09mm.
Samtec MTLW-121-06-G-D-240 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 42 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.61mm |
| Mating Length | 6.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-121-06-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.