
The MTLW-122-06-F-S-125 is a 22-contact unshrouded header from Samtec. It features a HDR gender and a 2.54mm terminal pitch. The header is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. The MTLW-122-06-F-S-125 has a maximum current rating of 5.2 amps per contact and a height of 4.69mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-122-06-F-S-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.69mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-122-06-F-S-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.