
The MTLW-122-07-S-S-271 is a 22-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2.54mm. The header is designed for through-hole mounting and has a maximum current rating of 5.2 amps per contact. It operates within a temperature range of -55°C to 125°C and has a height of 8.4mm. The mating length is 6.88mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-122-07-S-S-271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 8.4mm |
| Mating Length | 6.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-122-07-S-S-271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.