
The MTLW-124-07-L-S-268 is a 24-contact unshrouded header from Samtec. It features a HDR gender and a 2.54mm terminal pitch. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The maximum current rating per contact is 5.2A, and the height of the header is 8.32mm. The mating length is 6.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-124-07-L-S-268 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTLW-124-07-L-S-268 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 8.32mm |
| Mating Length | 6.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-124-07-L-S-268 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.