The MTLW-130-05-G-S-100 is a 30-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and is terminated through solder. The header operates within a temperature range of -55°C to 125°C and is rated for a maximum current of 5.2 amps per contact. The header measures 4.06mm in height and has a mating length of 2.54mm.
Samtec MTLW-130-05-G-S-100 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.06mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-130-05-G-S-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.