
This Samtec MTLW-130-07-G-S-070 is a 30-contact unshrouded header with a 2.54mm terminal pitch, designed for through hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header has a straight body orientation and a maximum current rating of 5.2 amps per contact. It measures 3.29mm in height and has a mating length of 1.77mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-130-07-G-S-070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 3.29mm |
| Mating Length | 1.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-130-07-G-S-070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.