This unshrouded header features 34 contacts with a 2.54mm pitch, suitable for HDR applications. It has a maximum operating temperature range of -55°C to 105°C and can withstand a maximum current rating of 5.2A per contact. The header is designed for through-hole mounting and has a height of 5.45mm with a mating length of 3.93mm.
Samtec MTLW-134-06-T-S-155 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.45mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-134-06-T-S-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.