The MTLW-140-07-G-S-100 is a 40-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a maximum current rating of 5.2 amps per contact. The header operates within a temperature range of -55°C to 125°C and has a height of 4.06mm. It is suitable for use in applications requiring a high-density interconnect solution.
Samtec MTLW-140-07-G-S-100 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.06mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-140-07-G-S-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.