The MTLW-140-07-T-S-100 is a 40-contact unshrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 2.54mm and a termination method of solder. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is suitable for through hole mounting and has a height of 4.06mm. The maximum current rating per contact is 5.2A.
Samtec MTLW-140-07-T-S-100 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.06mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-140-07-T-S-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.