
The MTLW-140-09-G-S-335 is a 40-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a 2.54mm terminal pitch. The header is rated for a maximum current of 5.2 amps per contact and can operate within a temperature range of -55°C to 125°C. The component is mounted through a hole and has a height of 10.02mm. It is suitable for applications requiring a high-density connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-140-09-G-S-335 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTLW-140-09-G-S-335 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.02mm |
| Mating Length | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-140-09-G-S-335 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.