The MTLW-140-09-T-S-605 is a 40-contact unshrouded header from Samtec. It features a 2.54mm terminal pitch and a single row configuration. The header is designed for through-hole mounting and can operate within a temperature range of -55°C to 105°C. Each contact has a maximum current rating of 5.2A. The header measures 16.88mm in height.
Samtec MTLW-140-09-T-S-605 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 16.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-140-09-T-S-605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.