The MTMM-101-02-G-S-090 is a single-row, unshrouded header from Samtec. It features a solder termination method and is designed for through-hole mounting. The header operates within a temperature range of -55C to 125C and has a maximum current rating of 3 amps per contact. The header measures 3.78mm in height and has a mating length of 2.28mm.
Samtec MTMM-101-02-G-S-090 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.78mm |
| Mating Length | 2.28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-02-G-S-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.