
This unshrouded header from Samtec features a single contact and a straight body orientation. It is designed for through hole mounting and can operate within a temperature range of -55°C to 125°C. With a maximum current rating of 3 amps per contact, this header is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-101-02-S-S-074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.37mm |
| Mating Length | 1.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-02-S-S-074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.