This unshrouded header features a straight body orientation and a termination method of solder. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The header has a maximum current rating of 3 amps per contact and a height of 4.16mm.
Samtec MTMM-101-02-T-S-105 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.16mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-02-T-S-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.