The MTMM-101-03-L-S-105 is a single-contact, unshrouded header from Samtec. It features a straight body orientation and a solder termination method. This header is designed for through-hole mounting and can operate within a temperature range of -55°C to 125°C. It has a maximum current rating of 3 amps per contact and measures 4.16mm in height with a mating length of 2.66mm.
Samtec MTMM-101-03-L-S-105 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.16mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-03-L-S-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.