
The MTMM-101-06-S-S-307 is a unshrouded header with a single contact and a maximum current rating of 3 amps per contact. It is designed for through-hole mounting and has a straight body orientation. The header operates within a temperature range of -55 to 125 degrees Celsius. It is manufactured by Samtec and is suitable for use in applications where a simple, high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-101-06-S-S-307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.29mm |
| Mating Length | 7.79mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-06-S-S-307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.