
This 2-row unshrouded header features a HDR gender and 2 contacts, suitable for solder termination. It operates between -55°C and 125°C and is designed for through-hole mounting. The header has a maximum current rating of 3A per contact and measures 8.99mm in height with a mating length of 7.49mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-101-07-G-D-295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-101-07-G-D-295 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.99mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-07-G-D-295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.