
The MTMM-101-08-G-S-295 is a single-contact, unshrouded header from Samtec. It features a straight body orientation and a solder termination method. This header is designed for through-hole mounting and can operate within a temperature range of -55°C to 125°C. It has a maximum current rating of 3 amps per contact and measures 8.99mm in height with a mating length of 7.49mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-101-08-G-S-295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-101-08-G-S-295 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.99mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-08-G-S-295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.