
The MTMM-101-10-F-S-405 is a single-contact, unshrouded header from Samtec. It features a solder termination method and a straight body orientation. This header is designed for through-hole mounting and can operate within a temperature range of -55 to 125°C. The maximum current rating per contact is 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-101-10-F-S-405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.78mm |
| Mating Length | 10.28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-10-F-S-405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.