This unshrouded header features a single contact and HDR gender, designed for through hole mounting. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. The header is available in a straight body orientation and has a height of 12.04mm, with a mating length of 10.54mm.
Samtec MTMM-101-12-S-S-415 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.04mm |
| Mating Length | 10.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-12-S-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.