
The MTMM-101-15-S-S-751 is a unshrouded header with a HDR gender, featuring one row and one contact. It is designed for through hole mounting and solder termination. The component operates within a temperature range of -55 to 125 degrees Celsius. The header has a maximum current rating of 3 amps per contact and a height of 20.57 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-101-15-S-S-751 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-15-S-S-751 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.