
The MTMM-102-02-F-S-033 is a 2-contact unshrouded header from Samtec with a terminal pitch of 2mm. It features a straight body orientation and is designed for through hole mounting. This header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The MTMM-102-02-F-S-033 is suitable for applications requiring a compact and reliable connection solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-102-02-F-S-033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-02-F-S-033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.