
The MTMM-102-02-F-S-195 is a 2-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2mm. This header is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 3A per contact and a height of 6.45mm. It is suitable for use in applications where a compact and reliable connection is required.
Sign in to ask questions about the Samtec MTMM-102-02-F-S-195 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-102-02-F-S-195 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.45mm |
| Mating Length | 4.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-02-F-S-195 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.