
The MTMM-102-02-G-S-107 is a 2-contact unshrouded header from Samtec, designed for HDR connectors. It features a terminal pitch of 2mm and a termination method of solder. The header operates within a temperature range of -55 to 125 degrees Celsius. It is designed for through hole mounting and has a height of 4.21mm and a mating length of 2.71mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-102-02-G-S-107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.21mm |
| Mating Length | 2.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-02-G-S-107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.