
The MTMM-102-02-G-S-125 is a 2-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 2mm and a body orientation of straight. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The component is suitable for use in applications where a compact, high-reliability connection is required.
Samtec MTMM-102-02-G-S-125 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.67mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-02-G-S-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.