
This unshrouded header features 2 contacts with a terminal pitch of 2mm and a termination method of solder. It has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C. The header is designed for through-hole mounting and has a height of 2.51mm and a mating length of 1.01mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-102-02-L-S-040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.51mm |
| Mating Length | 1.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-02-L-S-040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.