The MTMM-102-04-S-D-105 is a 4-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a straight body orientation. The header is rated for a maximum current of 3A per contact and can operate within a temperature range of -55°C to 125°C. The MTMM-102-04-S-D-105 is suitable for through-hole mounting and is available from Samtec.
Samtec MTMM-102-04-S-D-105 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.16mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-04-S-D-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.