This unshrouded header features 2 contacts with a 2mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 105°C and a maximum current rating of 3A per contact. The header has a height of 5.41mm and a mating length of 3.91mm. It is suitable for use in applications where a compact and reliable connection is required.
Samtec MTMM-102-04-T-S-154 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.41mm |
| Mating Length | 3.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-04-T-S-154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.