The MTMM-102-05-T-S-046 is a 2-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm pitch and a straight body orientation. The header is suitable for through hole mounting and can operate within a temperature range of -55°C to 105°C. Each contact has a maximum current rating of 3A. The header has a height of 2.66mm.
Samtec MTMM-102-05-T-S-046 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-05-T-S-046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.