The MTMM-102-06-F-D-338 is a 4-contact unshrouded header from Samtec, designed for HDR connections. It features a terminal pitch of 2mm and a 2-row configuration. The header is suitable for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header is rated for a maximum current of 3 amps per contact and has a height of 10.08mm. The mating length is 8.58mm.
Samtec MTMM-102-06-F-D-338 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.08mm |
| Mating Length | 8.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-06-F-D-338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.