
This unshrouded HDR header features 2 contacts with a 2mm pitch, suitable for through hole mounting. It operates within a temperature range of -55 to 125°C. The header is designed for solder termination and is available for use in applications requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-102-06-F-S-295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-102-06-F-S-295 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.99mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-06-F-S-295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.