The MTMM-102-06-S-D-050 is a 4-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a straight body orientation. This header is suitable for through hole mounting and can operate within a temperature range of -55°C to 125°C. The maximum current rating per contact is 3A.
Samtec MTMM-102-06-S-D-050 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.77mm |
| Mating Length | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-06-S-D-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.