The MTMM-102-06-S-S-245 is a 2-contact unshrouded header with a terminal pitch of 2mm, designed for through hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is rated for a maximum current of 3 amps per contact and has a height of 7.72mm with a mating length of 6.22mm. It is manufactured by Samtec and is suitable for use in a variety of applications.
Samtec MTMM-102-06-S-S-245 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.72mm |
| Mating Length | 6.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-06-S-S-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.