
This unshrouded header features 2 contacts with a 2mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -55 to 105°C and a maximum current rating of 3A per contact. The header is available in a straight body orientation and is terminated via soldering.
Sign in to ask questions about the Samtec MTMM-102-06-T-S-295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-102-06-T-S-295 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.99mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-06-T-S-295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.