This unshrouded HDR header features 2 contacts with a terminal pitch of 2mm, suitable for through hole mounting. It operates within a temperature range of -55°C to 125°C. The header has a maximum current rating of 3A per contact and a height of 3.91mm. The mating length is 2.41mm.
Samtec MTMM-102-13-G-S-095 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.91mm |
| Mating Length | 2.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-13-G-S-095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.