
This unshrouded HDR header features 3 contacts with a 2mm pitch and is designed for through hole mounting. It operates within a temperature range of -55 to 125°C. The header is suitable for applications requiring a high degree of reliability and durability. The terminal pitch and number of contacts are specified as 2mm and 3, respectively. The termination method is solder, and the body orientation is straight.
Sign in to ask questions about the Samtec MTMM-103-02-F-S-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-103-02-F-S-120 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.54mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-02-F-S-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.